
The Vectorbord Circbord 062 is a PCB mount component with a 062 package case, measuring 1.57mm in height, 165.1mm in length, and 114.3mm in width. It has a non-plated finish and is lead free. The component is compliant with UL94 V-0 flammability rating and is suitable for use in development and prototyping applications.
Vector Electronics 8001 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 165.1mm |
| Mount | PCB |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
