Vector Electronics 8002 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 165.1mm |
| Mount | PCB |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
