
The Vectorbord Circbord is a PCB mount epoxy component with a thickness of 1.57mm. It has a package case made of epoxy and contact material made of glass and epoxy. The component measures 165.1mm in length, 114.3mm in width, and 1.57mm in height. It is not Reach SVHC compliant.
Vector Electronics 8008 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 1.57mm |
| Length | 165.1mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
