
Vector Electronics' 8010 Vectorbord Circbord features a 1.57mm thick epoxy package with glass and epoxy contact material, meeting UL94 V-0 flammability rating. The component is designed for PCB mount and measures 101.6mm wide, 330.2mm long, and 1.57mm in height. The material composition includes glass and epoxy, with a lead-free status of 'Contains Lead'.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 330.2mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 101.6mm |
| RoHS | Compliant |