
General purpose prototyping board featuring double-sided plated-through holes (PTH) for robust component mounting. Constructed from white glass epoxy material with a 1.57mm thickness, it offers a 152.4mm length and 101.6mm width. The board boasts a UL94 V-0 flammability rating and is lead-free compliant.
Vector Electronics 8015 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Color | White |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
