
General prototyping PCB with double-sided plated through-holes (PTH). Features a 1.57mm board thickness and is constructed from glass and epoxy material with an epoxy package. This component has a flammability rating of UL94 V-0 and a length of 228.6mm with a width of 152.4mm. It is lead-free and contains lead, with a height of 1.57mm.
Vector Electronics 8016 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 228.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
