
The Vectorbord Plugbord is a 160mm long, 100mm wide, 1.57mm thick PCB mount component with an epoxy package and glass and epoxy contact material. It has a UL94 V-0 flammability rating and is not Reach SVHC compliant. The material is glass and epoxy, and it is lead-containing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vector Electronics 8017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 160mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
