
The Vectorbord Plugbord from Vector Electronics features a 1.57mm thick epoxy package with external mount capabilities. It has a flammability rating of UL94 V-0 and is made from glass and epoxy materials. The board is 160mm long and 100mm wide, with a height of 1.57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vector Electronics 8018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 160mm |
| Material | Glass, Epoxy |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
