
General purpose prototyping breadboard, 160mm x 100mm, featuring a 1.57mm thick glass epoxy board. Contacts are glass epoxy, and the material is glass epoxy. Flammability rating is UL94 V-0. Mounts directly to PCB.
Vector Electronics 8019 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 100mm |
| Lead Free | Contains Lead |
| Length | 160mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
