
Vector Electronics 8020 technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
