FR4 General Purpose PCB Board with 32 Track
Vector Electronics 8022 technical specifications.
| Board Type | General Purpose |
| Product Length | 88mm |
| Product Width | 76mm |
| Perforated | No |
| Pitch | 2.54mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.