
The Vectorbord Plugbord PCB mount has a thickness of 0.062inch and is rated for UL94 V-0 flammability. It measures 114.3mm in height, 6.5inch in length, and 4.5inch in width, with a pitch of 0.1inch. The Vectorbord Plugbord is a single unit, with a thickness of 1.57mm.
Sign in to ask questions about the Vector Electronics 8023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 8023 technical specifications.
| Board Thickness | 0.062inch |
| Flammability Rating | UL94 V-0 |
| Height | 114.3mm |
| Length | 6.5inch |
| Mount | PCB |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
