
Vector Electronics 8024 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 100mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
