
Vector Electronics 8025 technical specifications.
| Package/Case | Epoxy |
| Color | Yellow |
| Lead Free | Lead Free |
| Material | Brass, Glass |
| Mount | External |
| Series | Plugbord™ |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
