
General purpose prototyping PCB featuring a 1.57mm board thickness and dimensions of 76.2mm width by 50.8mm height. This double-sided board offers pad/hole mounting for component integration. Supplied in bulk packaging.
Sign in to ask questions about the Vector Electronics 8029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics 8029 technical specifications.
| Board Thickness | 1.57mm |
| Height | 50.8mm |
| Mount | PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
