
Vector Electronics 838WE technical specifications.
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 1.57mm |
| Length | 114.3mm |
| Material | Glass |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 838WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.