
The Vectorbord Epoxy Board is a development and prototyping tool with a thickness of 1.57mm and dimensions of 215.9mm in height and 114.3mm in width. It features an epoxy package and non-plated plating. The board is not compliant with Reach SVHC regulations. It is available as an evaluation kit.
Vector Electronics 84P44 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Evaluation Kit | Yes |
| Height | 215.9mm |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 84P44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
