
The 85H48WE is a 1.57mm thick breadboard from Vector Electronics, featuring an epoxy package with glass and epoxy contact material. It has a non-plated finish and meets the UL94 V-0 flammability rating. The board is lead-free and not Reach SVHC compliant. It is designed for use in development and prototyping applications.
Vector Electronics 85H48WE technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 121.9mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 85H48WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
