
The Vectorbord is a 1.57mm thick, 215.9mm x 215.9mm general-purpose prototyping board made from glass and epoxy materials. It features a non-plated finish and is compliant with lead-free standards. The board has a flammability rating of UL94 V-0, indicating a low fire hazard. The Vectorbord is suitable for use in a variety of applications, including development and prototyping.
Checking distributor stock and pricing after the page loads.
Vector Electronics 85H85WE technical specifications.
| Board Thickness | 1.57mm |
| Body Material | Glass, Epoxy |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 215.9mm |
| Material | Glass, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 215.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
