
Vector Electronics 8804 technical specifications.
| Package/Case | 100 |
| Height | 1.57mm |
| Length | 254mm |
| Material | Glass |
| Mount | Edge |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 134.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.