Enclosure; CardCage; Desktop; Aluminum; Natural; 12x7.4x5.25 In; cPCI; VectorpakSeries
Vector Electronics CCA27-36-01 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCA |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCA27-36-01 to view detailed technical specifications.
No datasheet is available for this part.