Enclosure; CardCage; Rackmnt; Aluminum; Natural; 19x5.25x9 In; EIA; VectorPak Series
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 295mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | VectorPak™ CCK |
| RoHS | Compliant |