
The VectorPak CCK160-6U is a 235mm deep aluminum enclosure with a natural finish, designed for rack mounting. It has a width of 19inch and a height of 10.5inch. The enclosure is made from lead-free aluminum and is part of the VectorPak CCK series. It is suitable for general use and is not specific to any particular application or industry.
Vector Electronics CCK160-6U technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 235mm |
| Height | 10.5inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCK |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCK160-6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
