
CARD RACK FRAME KIT VME 3UX220MM
Vector Electronics CCK220-3U technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCK |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCK220-3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.