
Vector Electronics CCK220-6U technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCK |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCK220-6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.