
CARD RACK COMPACT KIT 3UX8.5X9
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vector Electronics CCK26-44-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics CCK26-44-00 technical specifications.
| Depth | 8.5inch |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCK |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCK26-44-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.