
CARD GUIDE 280MMX.062 12PCS/PKG
Vector Electronics CG1-280U/12 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Mount | Rack |
| Package Quantity | 12 |
| Reach SVHC Compliant | No |
| Series | VectorPak™ |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CG1-280U/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
