
Vector Electronics CMA14-20/90 technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Color | Natural |
| Material | Aluminium |
| Series | CMA |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CMA14-20/90 to view detailed technical specifications.
No datasheet is available for this part.