
MODULE CARD RACK 19X3UX12 5 SLOT
Vector Electronics CMA14-30/90 technical specifications.
| Package/Case | Module |
| Height | 5.25inch |
| Length | 12inch |
| Material | Aluminium |
| Series | CMA |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CMA14-30/90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.