
Vector Electronics E160-3U-1 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 100.08mm |
| Material | Glass, Epoxy |
| Mount | External |
| Series | Plugbord™ |
| Thickness | 1.57mm |
| Width | 160.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics E160-3U-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
