
Vector Electronics E160-3U-3 technical specifications.
| Contact Material | Glass, Epoxy |
| Height | 1.57mm |
| Length | 100.08mm |
| Material | Glass, Epoxy |
| Plating | Non-Plated |
| Series | Plugbord™ |
| Thickness | 1.57mm |
| Width | 160.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics E160-3U-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
