
Vector Electronics E160-6U-3 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Evaluation Kit | Yes |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 233.43mm |
| Material | Glass, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| Thickness | 1.57mm |
| Width | 160.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics E160-6U-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
