
Vector Electronics E220-6U-2 technical specifications.
| Package/Case | Epoxy |
| Material | Glass |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® Plugbord™ |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics E220-6U-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
