
Vector Electronics E280-9U-3 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 1.57mm |
| Length | 366.78mm |
| Material | Glass |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 279.91mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics E280-9U-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
