The Vectron FX-500-LAC-GNJ-A3-J6 is a specialized telecom IC with a commercial temperature grade and a nominal supply voltage of 3.3V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC has 6 terminals and is available in a 6-pin R-PDSO-J6 package with dimensions of 8.89mm in width and 13.97mm in length.
Checking distributor stock and pricing after the page loads.
Vectron FX-500-LAC-GNJ-A3-J6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J6 |
| Width | 8.89 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |