SAW Filter, 1 Function(s), 1000MHz, ROHS COMPLIANT PACKAGE-8
Vectron TFS1000 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | TFS1000 |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.