Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VECTRON
TFS70BG
Datasheet
Vectron
TFS70BG
Transferred
SAW Filter, 1 Function(s), 70MHz
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter, 1 Function(s), 70MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
70
Min Operating Temperature
0
Width
20.6
Length
35.1
Number of Functions
1
Height
4.5
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account