Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 8.2 |
| Length | 14 |
| Number of Functions | 1 |
| Manufacturer Series | TFS70E |
| Height | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |