Oscillator, 1.544MHz Min, 125MHz Max, 7MHz Nom
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |