
This 60MHz crystal oscillator from Vectron features a frequency stability of 50ppm and operates within a temperature range of -10°C to 70°C. It requires a 3.3V supply voltage and has a low load capacitance of 15pF. The oscillator is packaged in a bulk format and is compliant with RoHS regulations. It is suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vectron VCC1-B3B-60M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-B3B-60M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
