CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4
Vectron VCC1-B3E-100M000000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.