XO, Clock, 1.544MHz Min, 190MHz Max, 125MHz Nom
Vectron VCC1-B3E-125M009375 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.