CMOS Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4
Vectron VCC1-B3F-3M68600000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.