LVPECL Output Clock Oscillator, 10MHz Min, 350MHz Max, 156.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
Checking distributor stock and pricing after the page loads.
Vectron VCC6-QCE-156M250000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 98 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.