LVDS Output Clock Oscillator, 10MHz Min, 350MHz Max, 212.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
Vectron VCC6-VCF-212M500000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.