Clipped Sine Output Oscillator, 32MHz Nom, SMD, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 3.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |