Switch Tactile N.O. SPST Button PC Pins 0.7N Thru-Hole
Veetronix 08-1232174030 technical specifications.
| Type | Low Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Operating Force | 0.7N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
No datasheet is available for this part.