Velleman APS230 technical specifications.
| Bandwidth | 30MHz |
| Height | 150mm |
| Input Impedance | 1MR |
| Interface | RS-232 |
| Max Supply Voltage | 9V |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 240MS/s |
| Series | APS |
| Weight | 850g |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman APS230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
