
Multi-Meter With DC Voltage Measurment, 5 Ranges From 200m V To 1000M V
Checking distributor stock and pricing after the page loads.
Velleman DVM1000 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
