Geiger-Muller Counter for Beta and Gamma Rays Kit 9V 3.9"x2.1"x1.0"
Velleman K2645 technical specifications.
| Design | DIY kit |
| Voltage supply | 9 VDC |
| Board size L x W | 99 x 54 mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman K2645 to view detailed technical specifications.
No datasheet is available for this part.